- RS Stock No.:
- 714-1791
- Mfr. Part No.:
- SNL63/RS
- Brand:
- Craig & Derricott
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$52.06
(exc. GST)
$59.87
(inc. GST)
Units | Per unit |
1 + | $52.06 |
- RS Stock No.:
- 714-1791
- Mfr. Part No.:
- SNL63/RS
- Brand:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Specifications
Attribute | Value |
---|---|
For Use With | Load Break Switch |
Accessory Type | Neutral Block |