KOA CND Series 100Ω ±5% Bussed Array Resistor, 10 Resistors 2512 package Concave SMT

  • RS Stock No. 172-8943
  • Mfr. Part No. CND2B10TTE101J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Bussed square corner resistor array

Concave or convex terminations
Less board space than individual chips
Eight bussed resistor elements included in one array

Specifications
Attribute Value
Resistance 100 Ω
Number of Resistors 10
Package/Case 2512 (6432M)
Termination Style Concave SMT
Tolerance ±5%
Power Rating per Resistor 0.063W
Circuit Designator BUS
Length 6.4mm
Depth 3.1mm
Height 0.6
Dimensions 6.4 x 3.1 x 0.6mm
Series CND
Temperature Coefficient ±200ppm/°C
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Terminals 20
1 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 4000
$ 1,302.63
(exc. GST)
$ 1,498.02
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 - 1
$1,302.63
$0.326
2 +
$1,237.50
$0.309
*price indicative
Related Products
Combine the proven reliability of precision thin film ...
Description:
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination with reduction of assembly costs. Defined tolerance matching and TCR tracking ...
Precision automotive grade thin film chip resistor arrays ...
Description:
Precision automotive grade thin film chip resistor arrays with convex terminations. Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination ...
4-Terminal Chip Network. Lead-free solder used. Chip-based resistors ...
Description:
4-Terminal Chip Network. Lead-free solder used. Chip-based resistors provide improved board density. Lower mounting costs. Better solder-fillet visibility.
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identification. Compliant leads to reduce solder joint fatiguing. Standard electrical schematics: isolated, bussed, dual terminator.