KOA CNK Series 15kΩ ±5% Isolated SMT Resistor Array, 4 Resistors 0804 (2010M) package Convex SMT

  • RS Stock No. 417-2496
  • Mfr. Part No. CN1E4KTTD153J
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Chip Resistor Array, CN1E4K Series
(2010 Size, 5%)

4-Terminal Chip Network
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility

//media.rs-online.com/t_line/LJ417232-01.gif
//media.rs-online.com/t_line/LJ417232-02.gif
Specifications
Attribute Value
Resistance 15 kΩ
Number of Resistors 4
Package/Case 0804 (2010M)
Termination Style Convex SMT
Tolerance ±5%
Power Rating per Resistor 0.063W
Circuit Designator ISOL
Length 2mm
Depth 1mm
Height 0.35mm
Dimensions 2 x 1 x 0.35mm
Series CNK
Temperature Coefficient ±200ppm/°C
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
3100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$ 0.177
(exc. GST)
$ 0.204
(inc. GST)
units
Per unit
Per Pack*
100 - 2400
$0.177
$17.70
2500 - 9900
$0.168
$16.80
10000 - 24900
$0.15
$15.00
25000 +
$0.141
$14.10
*price indicative
Related Products
Low profile is compatible with DIPs. Wide assortment ...
Description:
Low profile is compatible with DIPs. Wide assortment of pin packages enhances design flexibility. Recommended for rosin flux and solvent clean or no clean flux processes.
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identification. Compliant leads to reduce solder joint fatiguing. Standard electrical schematics: isolated, bussed, dual terminator.
Combine the proven reliability of precision thin film ...
Description:
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination with reduction of assembly costs. Defined tolerance matching and TCR tracking ...
Convex termination with square corners resistor array. Less ...
Description:
Convex termination with square corners resistor array. Less board space than individual chips. Isolated resistor elements. Convex terminations with square corners (CN_K)Flat termination with square corners (CN_N).