- RS Stock No.:
- 334-104
- Mfr. Part No.:
- RKC8DD102J
- Brand:
- KOA
Discontinued product
- RS Stock No.:
- 334-104
- Mfr. Part No.:
- RKC8DD102J
- Brand:
- KOA
Legislation and Compliance
Product Details
SIL and DIL Package, Bus Style (RKC Series)
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Number of Resistors | 8 |
Package/Case | SIP |
Power Rating | 1W |
Termination Style | Through Hole |
Tolerance | ±5% |
Case Style | Conformal |
Power Rating per Resistor | 0.125W |
Circuit Designator | BUS |
Length | 25.9mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 25.9mm |
Series | RKC |
Number of Terminals | 10 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |