KOA, RKC 1kΩ ±5% Isolated Through Hole Resistor Network, 8 Resistors, 1.55W total, SIP, Through Hole
- RS Stock No.:
- 334-621
- Mfr. Part No.:
- RKC8SD102J
- Brand:
- KOA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 334-621
- Mfr. Part No.:
- RKC8SD102J
- Brand:
- KOA
Legislation and Compliance
Product Details
SIL and DIL Package, Insulated (RKC Series)
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Number of Resistors | 8 |
Package/Case | SIP |
Power Rating | 1.55W |
Termination Style | Through Hole |
Tolerance | ±5% |
Case Style | Conformal |
Power Rating per Resistor | 0.25W |
Circuit Designator | ISOL |
Length | 41.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 41.3mm |
Series | RKC |
Number of Terminals | 16 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |