- RS Stock No.:
- 450-121
- Mfr. Part No.:
- RAC164D391JC
- Brand:
- Kamaya
Discontinued product
- RS Stock No.:
- 450-121
- Mfr. Part No.:
- RAC164D391JC
- Brand:
- Kamaya
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Number of Resistors | 4 |
Package/Case | 1206 (3216M) |
Power Rating | 0.25W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 0.6mm |
Number of Terminals | 8 |
Series | RAC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |