Gentex Charger for use with Purelite Xstream PAPR
- RS Stock No.:
- 800-388
- Mfr. Part No.:
- PL01172-14SP
- Brand:
- Gentex
N
Subtotal (1 unit)*
$82.94
(exc. GST)
$95.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.94 |
*price indicative
- RS Stock No.:
- 800-388
- Mfr. Part No.:
- PL01172-14SP
- Brand:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Sub Type | Charger | |
| Product Type | Battery Charger | |
| For Use With | Purelite Xstream PAPR | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Sub Type Charger | ||
Product Type Battery Charger | ||
For Use With Purelite Xstream PAPR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Full face shield respirator designed for versatile protection against respiratory hazards while ensuring excellent visibility and user comfort. It combines airflow management with audible alerts for low battery and airflow monitoring.
Low noise fan motor operates at an airflow rate of 190 l/m
Equipped with a 6-hour battery providing extended operational time
Facilitates easy operation of the on-off switch even with gloved hands
Designed for individuals with facial hair or prescription glasses, requiring no face fit testing
Related links
- Gentex Respiratory Protection for use with Purelite Xstream PAPR
- Gentex Sensor Accessories for use with Purelite Xstream PAPR
- Gentex Lighting Guard for use with Purelite Xstream Powered Air Purifying Respirator 23 mm
- Gentex Purelite Xstream Powered Air Purifying Respirator Protective
- Gentex Charger for use with PureFlo ESM
- Gentex Charger for use with Used to charge PF3000-03-003 Battery
- 3M Versaflo Battery Charger for use with TR-600 Series PAPR
- 3M Versaflo Battery Charger for use with TR-600 Series PAPR, TR-800 Series PAPR
