Cleanspace PAF Series Half-Type Respirator Mask, Size S
- RS Stock No.:
- 218-718
- Mfr. Part No.:
- PAF-0033
- Brand:
- Cleanspace
Subtotal (1 unit)*
$178.23
(exc. GST)
$204.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.23 |
*price indicative
- RS Stock No.:
- 218-718
- Mfr. Part No.:
- PAF-0033
- Brand:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Half Mask | |
| Size | S | |
| Series | PAF | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Half Mask | ||
Size S | ||
Series PAF | ||
Colour Transparent | ||
- COO (Country of Origin):
- AU
The Cleanspace Half Masks are designed to work seamlessly with The Cleanspace PAPR system. Compatible with all CleanSpace Respirators, the Half Masks clip quickly onto power units and can be easily unclipped for cleaning. Made from soft silicone, they mold comfortably to the face without causing allergic dermatitis. Important: For CleanSpace EX PAPR use, consult site Intrinsically Safe approvals as these Half Masks are not certified intrinsically safe and follow a standards AS/NZS1716 2012 EN 12942 IP Rating 66.
Mask Fit Test adaptor available for TSI Porta count fit testing
Easy removal for cleaning
Transparent and facilitates communication
Easy removal for cleaning
Transparent and facilitates communication
Related links
- Cleanspace PAF Series Half-Type Respirator Mask, Size L
- Cleanspace PAF Series Half-Type Respirator Mask, Size M
- Cleanspace CS Series Half-Type Respirator Mask, Size S
- Cleanspace KITCS Series Half-Type Respirator Mask, Size S
- Moldex 7004 Series Half-Type Respirator Mask, Size S
- JSP BHG Series Half-Type Respirator Mask, Size S
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage 420 Series Half-Type Respirator Mask Hypoallergenic