Cleanspace PAF Series Half-Type Respirator Mask, Size M

Subtotal (1 unit)*

$178.23

(exc. GST)

$204.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.23

*price indicative

RS Stock No.:
218-726
Mfr. Part No.:
PAF-1010
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Type

Half Mask

Size

M

Series

PAF

Colour

Transparent

COO (Country of Origin):
AU
The Cleanspace Half Masks are designed to work seamlessly with The Cleanspace PAPR system. Compatible with all CleanSpace Respirators, the Half Masks clip quickly onto power units and can be easily unclipped for cleaning. Made from soft silicone, they mold comfortably to the face without causing allergic dermatitis. Important: For CleanSpace EX PAPR use, consult site Intrinsically Safe approvals as these Half Masks are not certified intrinsically safe and follow a standards AS/NZS1716 2012 EN 12942 IP Rating 66.

Mask Fit Test adaptor available for TSI Porta count fit testing
Easy removal for cleaning
Transparent and facilitates communication

Related links