Cleanspace CST Series MASK Exhalation Valve Assembly Respirator Mask

Subtotal (1 unit)*

$89.10

(exc. GST)

$102.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.10

*price indicative

RS Stock No.:
218-773
Mfr. Part No.:
CST1029
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Type

MASK Exhalation Valve Assembly

Series

CST

Colour

Transparent

COO (Country of Origin):
AU
The Cleanspace CST Half Mask with Non-Fabric Head Harness is designed for use with The Cleanspace PRO (CST1002) and CleanSpace ULTRA (CST1012) Power Units. Made from soft silicone for comfort, it securely attaches to the power unit with easy-to-locate clips. The head harness is removable for cleaning. Not certified intrinsically safe and follow a standards EN12942 1998 plus A2 2008.

Transparent to assist with communication
Compatible with most cleaning and disinfection protocols
Easily removable exhalation valve for cleaning

Related links