Cleanspace KITCS Series Half Mask Replacement Filter Included Respirator Mask, Size M Hypoallergenic
- RS Stock No.:
- 271-320
- Mfr. Part No.:
- KITCS3000WORK-M
- Brand:
- Cleanspace
Subtotal (1 unit)*
$1,531.36
(exc. GST)
$1,761.06
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,531.36 |
*price indicative
- RS Stock No.:
- 271-320
- Mfr. Part No.:
- KITCS3000WORK-M
- Brand:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Sub Type | Half Mask | |
| Product Type | Respirator Mask | |
| Size | M | |
| Hypoallergenic | Yes | |
| Series | KITCS | |
| Colour | Blue, Black | |
| Replacement Filter Included | Yes | |
| Standards/Approvals | EN12942:1998+A2:2008 AS/NZS1716:2012 TM3 PAPR-P3 (P2 with Half Mask) | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Sub Type Half Mask | ||
Product Type Respirator Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Series KITCS | ||
Colour Blue, Black | ||
Replacement Filter Included Yes | ||
Standards/Approvals EN12942:1998+A2:2008 AS/NZS1716:2012 TM3 PAPR-P3 (P2 with Half Mask) | ||
- COO (Country of Origin):
- AU
The Cleanspace WORK Kit includes a CleanSpace WORK half mask with fabric head harness, CS3001WORK power unit, CS3009WORK small and CS3010WORK medium neck supports, CS3002WORK particulate filter TM3 P3, CS3008 head harness, PAF-1101 battery charger, CS3032 carry bag, and a quick start guide.
Size of the half mask determines the product code
Complete CleanSpace WORK Kit supplied in eco-friendly packaging box
Related links
- Cleanspace KITCS Series Half Mask Replacement Filter Included Respirator Mask, Size L Hypoallergenic
- MSA Safety Advantage 200LS Series Half Mask Replacement Filter Included Safety Shoes, Size M Hypoallergenic
- Cleanspace KITCS Series Half Mask Respirator Mask, Size S
- 3M 6000 Series Half Mask Replacement Filter Included Respirator Mask, Size M
- Maxisafe MaxiGuard Series Half Mask Replacement Filter Included Respirator Mask, Size M
- 3M 7500 Series Half Mask Replacement Filter Included Respirator Mask, Size L Hypoallergenic
- Cleanspace CS Series Half Mask Respirator Mask, Size M Hypoallergenic
- Maxisafe MaxiGuard Series Half Mask Replacement Filter Included Respirator Mask, Size S