3M 7000077080 Series Half Mask Respirator Mask, Size M

Subtotal (1 unit)*

$712.42

(exc. GST)

$819.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$712.42

*price indicative

RS Stock No.:
336-991
Mfr. Part No.:
7100236885
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Half Mask

Product Type

Respirator Mask

Size

M

Hypoallergenic

No

Series

7000077080

Colour

Blue

Replacement Filter Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The 3M Reusable Full Face Mask FF-603-L, Large offers comprehensive respiratory protection with a secure and comfortable fit. Designed for durability, it is ideal for use in hazardous environments, providing full-face coverage and reliable safety.

Connection type is threaded DIN

Headgear type is full face piece

Related links