- RS Stock No.:
- 774-3858
- Mfr. Part No.:
- 501A
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 774-3858
- Mfr. Part No.:
- 501A
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ 5925 Particulate Filters
The 3M™ Particulate Filter 5925, P2 can be used in industries where excess levels of particulates are present in the workplace atmosphere where gas/vapour protection is also required.
P2 Particulate Filter 5925
The 5925 filter has advanced filter construction to reduce rapid clogging
Lightweight and low breathing resisitance
It is designed for use with 3M™ 6000 Series Cartridges with the 501 Filter Retainer
Application: For use against mechanically & thermally generated particulates at levels up to 10 x the Exposure Standard on a half face mask and 50 x on a full facemask
Lightweight and low breathing resisitance
It is designed for use with 3M™ 6000 Series Cartridges with the 501 Filter Retainer
Application: For use against mechanically & thermally generated particulates at levels up to 10 x the Exposure Standard on a half face mask and 50 x on a full facemask
Retainer 501
The 3M™ Filter Retainer 501 is for attaching 5925 particulate filter to the 3M™ 6000 series or 3M™ 7000 Series Gas and Vapour cartridges
Approvals
AS/NZS 1716:2003
Specifications
Attribute | Value |
---|---|
For Use With | 5N11 and 5P71 Filters |