3M 6035 Particulates Filter for use with 7502B, 6200B, 6800 Respirators

  • RS Stock No. 774-3861
  • Mfr. Part No. 6035
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CA
Product Details

3M™ 6000 Series Particulate Filters

3M™ Cartridge Filter P2/P3 Particulate is one of the 3M 6000 series of filters that are applicable for use in a variety of environments.

3M™ Particulate Cartridge Filters, 6000 Series
Solid top design reduced chance of premature clogging
Unique easy to check seal promotes enhanced respirator fit
High temperature cover protects filter media from heat, sparks or physical damage
Low breathing resistance
Bayonet fitting ensures for a safer locking

P2 /P3 Particulate Filter 6035

Protection from all particulates including highly toxic particulates and against particulates at levels up to 10 x the Exposure Standard on a half face mask and up to 100 x the Exposure Standard on a full face mask.

P2 /P3 Particulate Filter 6038

Protection against particulates at levels up to 10 x the Exposure Standard on a half face mask and up to 100 x the Exposure Standard on a full face mask. Is also recommended for use against hydrogen fluoride (HF) up to 30 ppm and other acid gases such as chlorine or sulphur dioxide and organic vapours.

Note

The 3M™ Cartridge Filter provides P3 protection only with full facepiece respirator. Provides P2 protection with half facepiece respirator.

Approvals

AS/ NZS 1716:2003

Specifications
Attribute Value
Type Filter Cartridge
Filter Type Particulates
For Use With 6200B, 6800 Respirators, 7502B
Discontinued product
Related Products
The 3M™ 8000 series Particulate Respirators provide eff ...
Description:
The 3M™ 8000 series Particulate Respirators provide eff ective respiratory protection for use in industries where workers will be exposed to dust particles and/or nonvolatile liquid particles. 3M™ Particulate Respirator 8812 - P1, unvalved. Convex shape, with galvanised steel nose ...
The 3M™ 8000 series Particulate Respirators provide eff ...
Description:
The 3M™ 8000 series Particulate Respirators provide eff ective respiratory protection for use in industries where workers will be exposed to dust particles and/or nonvolatile liquid particles. 3M™ Particulate Respirator 8822 - P2, valved. Convex shape, with galvanised steel nose ...
The 3M 6000 series 6091 A1P3 R Gas ...
Description:
The 3M 6000 series 6091 A1P3 R Gas and Vapour Filters are designed specifically for organic vapours. These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of ...
The 3M™ DIN Thread Filter Canister 6000 Series, ...
Description:
The 3M™ DIN Thread Filter Canister 6000 Series, which is designed for use with the 6000 DIN series of full face masks. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. ...