- RS Stock No.:
- 160-2688
- Mfr. Part No.:
- HMC311LP3E
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2688
- Mfr. Part No.:
- HMC311LP3E
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Amplifiers, Analog Devices Hittite
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | MMIC |
Typical Power Gain | 14.5 dB |
Typical Output Power | 15.5dBm |
Typical Noise Figure | 4.5dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 1mm |
Height | 1mm |
Length | 3.1mm |
Width | 3.1mm |
Series | Hittite |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |