HMC414MS8GE Analog Devices, RF Amplifier Power, 20 dB 2.8 GHz, 8-Pin MSOP
This image is representative of the product range
On back order for despatch 20/04/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 160-9960
- Mfr. Part No.:
- HMC414MS8GE
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- TW
units | Per unit | Per Reel* |
50 + | $15.914 | $795.70 |
*price indicative |
RF Amplifiers, Analog Devices Hittite
Attribute | Value |
Amplifier Type | Power |
Typical Power Gain | 20 dB |
Typical Output Power | 27dBm |
Typical Noise Figure | 7dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2.8 GHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Supply Voltage | 2.75 V |
Minimum Operating Temperature | -40 °C |
Series | Hittite |
Width | 3.1mm |
Maximum Operating Temperature | +85 °C |