HMC902LP3E Analog Devices, RF Amplifier Low Noise, 19.5 dB 10 GHz, 16-Pin SMT
This image is representative of the product range
Temporarily out of stock - back order for despatch 30/06/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 160-2711
- Mfr. Part No.:
- HMC902LP3E
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit | Per Reel* |
50 + | $49.97 | $2,498.50 |
*price indicative |
RF Amplifiers, Analog Devices Hittite
Attribute | Value |
Amplifier Type | Low Noise |
Typical Power Gain | 19.5 dB |
Typical Output Power | 16dBm |
Typical Noise Figure | 1.8dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 10 GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 1mm |
Height | 1mm |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.5 V |
Width | 3.1mm |
Series | Hittite |
Minimum Operating Temperature | -40 °C |