- RS Stock No.:
- 404-5350
- Mfr. Part No.:
- 920-N732AK
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 404-5350
- Mfr. Part No.:
- 920-N732AK
- Brand:
- Yuetsu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Attenuation | 10dB |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 3GHz |
Contact Material | Brass |
Connector Type | BNC |