- RS Stock No.:
- 742-4018
- Mfr. Part No.:
- G042D/Nm/BNCm/1000
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 742-4018
- Mfr. Part No.:
- G042D/Nm/BNCm/1000
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HUBER+SUHNER Flexible Test Leads, 1 GHz 75 Ohms
HUBER+SUHNER 1 Ghz test leads, 1 metre in length and pre-assembled using high specification components. A high quality and high performance test leads with outstanding durability for use within test and measurement applications.
Test lead impedance 75 Ω
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 130 W at 1 Ghz
Signal Delay 5.07 ns ± ns
Max. Operating Voltage 3 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 130 W at 1 Ghz
Signal Delay 5.07 ns ± ns
Max. Operating Voltage 3 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.