- RS Stock No.:
- 261-2531
- Mfr. Part No.:
- E9300H
- Brand:
- Keysight Technologies
On back order for despatch 08/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$6,603.30
(exc. GST)
$7,593.80
(inc. GST)
Units | Per unit |
1 + | $6,603.30 |
- RS Stock No.:
- 261-2531
- Mfr. Part No.:
- E9300H
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies E series average power sensor measure the average power of all modulation formats.
Wide dynamic range power measurements from -50 dBm to +30 dBm
Frequency range 10 MHz to 18 GHz
Frequency range 10 MHz to 18 GHz
Specifications
Attribute | Value |
---|---|
Minimum Frequency | 10 MHz |
Maximum Frequency | 18GHz |
Maximum VSWR | 1.29 |