- RS Stock No.:
- 261-2536
- Mfr. Part No.:
- E9326A
- Brand:
- Keysight Technologies
On back order for despatch 02/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$7,254.50
(exc. GST)
$8,342.68
(inc. GST)
Units | Per unit |
1 + | $7,254.50 |
- RS Stock No.:
- 261-2536
- Mfr. Part No.:
- E9326A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies peak and average power sensor has a 1.5 MHz video bandwidth and is ideal for time-gated peak.
Wide dynamic range
Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
Specifications
Attribute | Value |
---|---|
Minimum Frequency | 50 MHz |
Maximum Frequency | 18GHz |
Maximum VSWR | 1.27 |