- RS Stock No.:
- 261-2543
- Mfr. Part No.:
- N8485A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 261-2543
- Mfr. Part No.:
- N8485A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies thermocouple power sensors with best-in-class power linearity of less than 1%, excellent SWR of mismatch uncertainty and highly accurate power repeatability.
Wide frequency range from 10 MHz to 26.5 GHz
Wide dynamic range from -35 dBm to +20 dBm
Wide dynamic range from -35 dBm to +20 dBm
Specifications
Attribute | Value |
---|---|
Minimum Frequency | 10 MHz |
Maximum Frequency | 25.6GHz |
Maximum VSWR | 1.16 |