Waters & Stanton Electronics DL-30A RF Dummy Load 15W 500MHz

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

50Ω 15W Dummy Loads

Two direct mounting air-cooled dummy loads with 15 W continuous power ratings. UHF and N plug versions are available, making the units ideal for the termination of 50Ω RF coaxial systems with their characteristic impedance. Suitable for testing, adjusting and checking RF transmitters, especially in conjunction with a SWR/power meter.

Supplied with

instruction leaflet.

Warning

  • These products contain the toxic substance Beryllium Oxide and must not be cut open or incinerated.
Specifications
Attribute Value
Impedance 50Ω
Continuous Power 15W
Temperature Coefficient ±0.15%/°C
VSWR 1.51:1
Cooling Air
Plug Type UHF
Maximum Frequency 500MHz
Minimum Frequency DC
Model Number p DL-30A
16 : Next working day
42 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 115.53
(exc. GST)
$ 132.86
(inc. GST)
units
Per unit
1 +
$115.53
Related Products
N-type plug version of a direct mounting air ...
Description:
N-type plug version of a direct mounting air cooled dummy load. The unit is rated at 50 W for continuous operation and is supplied with a spring mounting clip that allows increased airflow around the load. This dummy load is ...