ROHM BD57015GWL-E2 RF Receiver, 50-Pin UCSP
This image is representative of the product range
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$13.27
(exc. GST)
$15.26
(inc. GST)
units | Per unit | Per Pack* |
2 - 8 | $13.27 | $26.54 |
10 - 18 | $12.35 | $24.70 |
20 - 98 | $11.56 | $23.12 |
100 - 198 | $10.89 | $21.78 |
200 + | $10.305 | $20.61 |
*price indicative |
Added
- RS Stock No.:
- 128-8871
- Mfr. Part No.:
- BD57015GWL-E2
- Manufacturer:
- ROHM
Qi Compliant Wireless Charging ICs, ROHM Semiconductor
Attribute | Value |
Modulation Technique | FSK |
Package Type | UCSP |
Pin Count | 50 |
Dimensions | 4.1 x 3.2 x 0.47mm |
Mounting Type | Surface Mount |
Length | 4.1mm |
Width | 3.2mm |
Height | 0.47mm |
Maximum Operating Band 1 Frequency | 480kHz |
Primary Keyword | RF Receiver |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 100kHz |
Number of Operating Bands | 1 |
Minimum Operating Temperature | -30 °C |