Lapis Lazurite 920J RF Xbee Shield Module 920 MHz, 15V dc
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 146-5906
- Mfr. Part No.:
- Lazurite 920J
- Manufacturer:
- Lapis
Box(es) | Per Box |
1 + | $72.48 |
Attribute | Value |
Module Type | Xbee Shield |
Supported Frequency Bands | 920MHz |
Maximum RF Data Rate | 100kbit/s |
Supply Voltage | 15V dc |