Infineon TDA5211XUMA1 RF Receiver, 28-Pin TSSOP

  • RS Stock No. 165-8057
  • Mfr. Part No. TDA5211XUMA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

TDA52xx Sub-1GHz Superheterodyne RF Receivers

The TDA5200/5211 are low-power ASK/FSK wireless receivers operating in the 315/434/868MHz ISM bands.

RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz (TDA5200), 310 to 350MHz (TDA5211)
Receiver Sensitivity: -105dBm @ 4000bps ASK
Modulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)
OTA Data Rate: up to 100kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -40 to +85°C (TDA5200), -40 to +105°C (TDA5211)
Applications: Wireless remote control, Alarm systems, Keyless entry systems

RS Product Codes
462-7772 TDA5200XUMA1 434/868MHz ASK
919-8853 TDA5200XUMA1 434/868MHz ASK (Pack of 3000)
906-2931 TDA5211XUMA1 315MHz ASK/FSK

Specifications
Attribute Value
Modulation Technique ASK, FSK
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Dimensions 9.7 x 4.4 x 1.1mm
Length 9.7mm
Width 4.4mm
Height 1.1mm
Maximum Operating Band 1 Frequency 330MHz
Maximum Operating Band 2 Frequency 350MHz
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +105 °C
Minimum Operating Band 1 Frequency 310MHz
Minimum Operating Band 2 Frequency 330MHz
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Number of Operating Bands 2
Discontinued product