Analog Devices HMC547ALC3, RF Switch 28GHz 30dB Isolation GaAs MMIC 16-Pin SMT
On back order for despatch 24/03/2021, delivery within 7 working days from despatch date.
Added
Packaging Options:
- RS Stock No.:
- 139-1755
- Mfr. Part No.:
- HMC547ALC3
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- TW
units | Per unit |
1 - 4 | $143.84 |
5 - 9 | $139.52 |
10 - 24 | $135.33 |
25 - 49 | $131.27 |
50 + | $124.71 |
RF Switch Circuits, Analog Devices
Attribute | Value |
Maximum Insertion Loss | 3.7dB |
Minimum Isolation | 30dB |
Switching Speed | 6ns |
Number of Switches | 2 |
Technology | GaAs MMIC |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.92mm |
Length | 3mm |
Width | 3mm |
Height | 0.92mm |
Maximum Frequency | 28GHz |
Maximum Operating Temperature | +85 °C |
Minimum Frequency | 10GHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | +5 V |
Minimum Operating Supply Voltage | -7.5 V |