Analog Devices ADG919BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wideband Analogue Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SPDT
Maximum Insertion Loss 1.25dB
Minimum Isolation 34dB
Number of Switches 1
Technology CMOS/LVTTL
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Maximum Frequency 2GHz
Minimum Frequency 0MHz
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 2.75 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
On back order for despatch 18/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 4.396
(exc. GST)
$ 5.055
(inc. GST)
units
Per unit
Per Tube*
50 +
$4.396
$219.80
*price indicative