Analog Devices ADGS1412BCPZ, RF Switch Single SPST -76dB Isolation iCMOS ±4.5 → ±16.5 V, 5 → 20 V 24-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Wideband Analogue Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SPST
Maximum Insertion Loss Minimum of -0.2dB
Minimum Isolation -76dB
Switching Speed 430 (On Time) ns, 435 (Off Time) ns
Number of Switches 4
Technology ICMOS
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 24
Dimensions 4.1 x 4.1 x 0.95mm
Length 4.1mm
Width 4.1mm
Height 0.95mm
Minimum Frequency 130 MHz, 170 MHz
Minimum Operating Supply Voltage ±4.5 V, 5 V
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage ±16.5 V, 20 V
Maximum Operating Temperature +125 °C
On back order for despatch 12/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 490)
$ 11.033
(exc. GST)
$ 12.688
(inc. GST)
units
Per unit
Per Tray*
490 +
$11.033
$5,406.17
*price indicative