Analog Devices ADG936BRUZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wideband Analogue Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Dual SPDT
Maximum Insertion Loss 1.25dB
Minimum Isolation 31dB
Number of Switches 2
Technology CMOS/LVTTL
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.05mm
Length 6.5mm
Width 4.4mm
Height 1.05mm
Maximum Frequency 2GHz
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 2.75 V
Minimum Frequency 0MHz
Minimum Operating Temperature -40 °C
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 8.18
(exc. GST)
$ 9.41
(inc. GST)
units
Per unit
1 - 9
$8.18
10 - 49
$8.10
50 - 99
$8.01
100 - 249
$7.93
250 +
$7.87
Packaging Options: