Analog Devices ADG918BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Wideband Analogue Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SPDT
Maximum Insertion Loss 1.25dB
Minimum Isolation 34dB
Number of Switches 1
Technology CMOS/LVTTL
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Maximum Frequency 2GHz
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 2.75 V
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Temperature +85 °C
Minimum Frequency 2000MHz
250 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 4.396
(exc. GST)
$ 5.055
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$4.396
$219.80
100 - 150
$4.264
$213.20
200 +
$4.136
$206.80
*price indicative