Sofim 50Ω Straight BNC RF Terminator, 1W Average Power Rating

  • RS Stock No. 131-246
  • Mfr. Part No. 996074
  • Manufacturer Domocare
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): LV
Product Details

1 W BNC Loads

BNC loads to absorb cable end signals on Ethernet buses or backbones.
1 W load.
Fitted with a 25 cm chain with an end ring terminal.

Specifications
Attribute Value
Interface Type BNC
Gender Male
Body Orientation Straight
Impedance 50Ω
Average Power Rating 1W
Contact Material Brass
Contact Plating Gold
2 Within 5 working day(s) (Global stock)
82 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 14.41
(exc. GST)
$ 16.57
(inc. GST)
units
Per unit
1 - 9
$14.41
10 - 49
$14.07
50 - 99
$13.39
100 - 249
$13.02
250 +
$12.68
Related Products
50 ohm BNC plug to socket RF coaxial ...
Description:
50 ohm BNC plug to socket RF coaxial attenuators with a PTFE dielectric, nickel plated brass body and gold plated centre contact. These 50 ohm BNC plug to socket RF coaxial attenuators have an operating frequency range of 3 GHz ...
RF Coaxial BNC terminator plug connectors with a ...
Description:
RF Coaxial BNC terminator plug connectors with a 1W 50 Ohm resistor specification. These RF coax BNC plug terminatora have a nickel plated body, gold centre contact and stock numbers 820-7791 and 821-2567 are supplied with a conductive tether with ...
These screw fit connectors have a brass housing, ...
Description:
These screw fit connectors have a brass housing, PTFE insulation, gold plated inner conductors and nickel plated outer conductors. Return loss: 34 dB / 2 GHz, 23 dB / 6 GHz. Output, 1 W max.
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...