Yuetsu 75Ω Straight BNC Plug to BNC Socket Coax Terminator, Cable Mount, 0 → 0.6GHz, 0.5W Average Power Rating

  • RS Stock No. 404-5394
  • Mfr. Part No. 090-0520
  • Manufacturer Yuetsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Interface Type BNC Plug to BNC Socket
Body Orientation Straight
Mounting Type Cable Mount
Impedance 75Ω
Operating Frequency 0 → 0.6GHz
Average Power Rating 0.5W
Contact Material Brass
Contact Plating Gold
On back order for despatch 21/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 33.02
(exc. GST)
$ 37.97
(inc. GST)
units
Per unit
1 - 14
$33.02
15 +
$30.58