- RS Stock No.:
- 716-5040
- Mfr. Part No.:
- 6550.41.AB
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 716-5040
- Mfr. Part No.:
- 6550.41.AB
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner Terminations
Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Terminations
Specifications
Attribute | Value |
---|---|
Interface Type | 7/16 |
Gender | Male |
Body Orientation | Straight |
Impedance | 50Ω |
Body Plating | Anodized |
Operating Frequency | 0 → 2GHz |
Average Power Rating | 25W |
Contact Material | Brass |
Contact Plating | Silver |