ASK Transmitter Low-Power Crystal SOT23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ISM RF Transmitters and Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Wireless and RF (Radio Frequency), Maxim Integrated

Specifications
Attribute Value
Modulation Technique ASK
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Dimensions 3 x 1.75 x 1.3mm
Length 3mm
Width 1.75mm
Height 1.3mm
Maximum Operating Band 1 Frequency 300MHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Band 1 Frequency 300MHz
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.1 V
Number of Operating Bands 1
On back order for despatch 10/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 1.598
(exc. GST)
$ 1.838
(inc. GST)
units
Per unit
Per Reel*
2500 +
$1.598
$3,995.00
*price indicative