TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match PB Plug, 75.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Paddle Board

A range of Micro-MaTch Value-Line IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on one end and a Paddle Board Micro-MaTch connector on the other. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC ribbon cable assemblies are available with 150 mm and 70 mm cable lengths.

Features and Benefits

Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection

Applications

The Micro-MaTch Value-Line of connectors is designed for use in less demanding environments than the standard Micro-MaTch connectors. Applications include the following:
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals

Specifications
Attribute Value
Cable Type Flat Ribbon Cable
Cable Length 75.5mm
Connector 1 Type Micro-Match MOW
Connector 2 Type Micro-Match PB
Connector 1 Housing Gender Female
Connector 1 Terminal/Contact Gender Male
Connector 2 Housing Gender Female
Connector 2 Terminal/Contact Gender Male
Connector 1 Number of Ways 20
Connector 2 Number of Ways 20
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Termination Crimp
Sheath Colour Grey
Series Micro-MaTch
On back order for despatch 30/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 6.68
(exc. GST)
$ 7.68
(inc. GST)
units
Per unit
1 - 9
$6.68
10 - 24
$6.42
25 - 49
$5.89
50 - 99
$5.62
100 +
$5.36
Related Products
FFSD series Tiger Eye™ IDC socket to socket ...
Description:
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and ...
This flat Tiger Eye™ IDC socket cable system ...
Description:
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, Be. Cu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in ...
.050" (1.27 mm) pitch. All common pin counts ...
Description:
.050" (1.27 mm) pitch. All common pin counts from 3 to 25Optional strain relief. Wide variety of wiring options including reverses, daisy chains, etc.Double ended with termination to socket strip available.
Miniature connector system 1.27mm pitch. Patented contact design ...
Description:
Miniature connector system 1.27mm pitch. Patented contact design eliminates fretting corrosion. Jumper cables available in various positions and 3 lengths. Uses 0.050 pitch ribbon cable. Temperature rating -40°C → +105°CUL recognised.