TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match MOW Plug, 75.5mm
This image is representative of the product range
On back order for despatch 19/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 123-2190
- Mfr. Part No.:
- 2205107-1
- Manufacturer:
- TE Connectivity
units | Per unit |
1 - 9 | $3.39 |
10 - 24 | $3.18 |
25 - 49 | $2.95 |
50 - 99 | $2.79 |
100 + | $2.68 |
TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
Features and Benefits
Applications
Attribute | Value |
Cable Length | 75.5mm |
Cable Type | Flat Ribbon Cable |
Connector 1 Type | Micro-Match MOW |
Connector 2 Type | Micro-Match MOW |
Connector 1 Terminal/Contact Gender | Male |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Terminal/Contact Gender | Male |
Connector 1 Number of Ways | 12 |
Connector 2 Number of Ways | 12 |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Termination | Crimp |
Sheath Colour | Grey |
Series | Micro-MaTch |