- RS Stock No.:
- 911-1320
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 911-1320
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Insulated Ratcheting Ring Spanners
Our range of Totally Insulated Ratcheting Ring Spanners are designed to protect you from up to 1000 V.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Metric Size | 19mm |
Imperial or Metric | Metric |
Overall Length | 254 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Finish | Insulated |
Size | 19 mm |