- RS Stock No.:
- 490-3408
- Mfr. Part No.:
- HC R5.5-6
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3408
- Mfr. Part No.:
- HC R5.5-6
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R5.5 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.472in |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Stud Size | 1/4in |
Contact Material | Copper |
Thickness | 0.037in |
Overall Length | 0.905in |