Recently searched

    RS PRO Steel Blind Rivet, 12.9mm

    RS Stock No.:
    206-7851
    Manufacturer:
    RS PRO
    RS PRO
    View all Rivets
    On back order for despatch 22/12/2022, delivery within 7 working days from despatch date.
    Add to Basket
    Bag(s)

    Added

    Price (ex. GST) 1 Bag of 50

    $89.62

    (exc. GST)

    $103.06

    (inc. GST)

    Bag(s)Per BagPer unit*
    1 +$89.62$1.792
    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS PRO Steel Blind Rivet, 12.9mm
    RS Stock No.
    206-7835

    Price (ex. GST) 1 Bag of 50

    $90.75

    (exc. GST)

    $104.36

    (inc. GST)

    RS Stock No.:
    206-7851
    Manufacturer:
    RS PRO

    RoHS Status: Not Applicable

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    RS PRO Reduced Head Part Hexagon Body Open End Blind Rivet Nut


    RS PRO introduces a fantastic range of reduced head open end blind rivet nuts. Designed to be easily installed and able to secure joints with short clamp lengths, these rivet nuts are engineered to create a mechanical fastening. They are internally threaded and counterbored tubular rivets used to create highly durable threads especially in thin materials. The blind rivet nut can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws. The reduced head is a specialised version of the countersunk head it is also referred to as thin sheet or small countersunk head. Designed to ensure you do not have countersink prepare the hole before installation providing a near flush finish when non-interference is not necessary, the hexagonal design of the body is ideal in applications where high resistance thread and anti-rotation is required.
    Made from A2 stainless steel to ensure a high corrosion resistance to elongate the life of your rivet nuts whilst keeping it lightweight and strong. These steel rivet nuts have a wide grip range with strong durability.
    Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.


    Features and Benefits


    • Made from A2 stainless steel for solid rivets, strong corrosion resistance and structural strength

    • Easy and clean installation

    • Can be used where only one side of the application is accessible

    • Increased grip range 1 mm – 4 mm

    • Creates a permanent and high tensile structural rivet joint with little effort

    • Body diameter 12.9 mm


    Applications


    Rivet nuts are installed in a similar fashion to blind rivets, driven through pre-drilled holes from one side of a material. The advantage of using rivet nuts is that they do not require hot welding, so they can be installed in metal, plastic, fiberglass, and other materials without a problem. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. They are especially suited for environments where a flush fit is required and non-interference fit is not necessary with the hexagonal body design suits applications that require high resistance thread and anti-rotation. Most common, everyday rivet applications include:
    Street furniture
    Signs
    HVAC
    Electronics
    White goods
    Seating and vehicle chassis
    Bumper systems
    Manufacture of heavy goods
    Aviation, aerospace, and automotive


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.



    Specifications

    AttributeValue
    Rivet TypeBlind
    Rivet Diameter12.9mm
    Thread SizeM10
    Rivet Length21mm
    Fixing Hole Diameter13mm
    Rivet Body MaterialSteel
    Thickness of Material Minimum1mm
    Thickness of Material Maximum4mm
    ColourGrey
    FinishPlain
    On back order for despatch 22/12/2022, delivery within 7 working days from despatch date.
    Add to Basket
    Bag(s)

    Added

    Price (ex. GST) 1 Bag of 50

    $89.62

    (exc. GST)

    $103.06

    (inc. GST)

    Bag(s)Per BagPer unit*
    1 +$89.62$1.792
    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS PRO Steel Blind Rivet, 12.9mm
    RS Stock No.
    206-7835

    Price (ex. GST) 1 Bag of 50

    $90.75

    (exc. GST)

    $104.36

    (inc. GST)