- RS Stock No.:
- 161-7703
- Mfr. Part No.:
- TM21P-88P(13)
- Brand:
- Hirose
50 in Global stock for delivery within 5 working day (+3 days for regional areas).
2050 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 50)
$0.581
(exc. GST)
$0.668
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.581 | $29.05 |
100 - 150 | $0.567 | $28.35 |
200 + | $0.529 | $26.45 |
*price indicative |
- RS Stock No.:
- 161-7703
- Mfr. Part No.:
- TM21P-88P(13)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Protective Hoods
Snap together hoods offering protection and a 'snag free' lever.
Can be fitted during assembly or used as a convenient retro-fit cover
Available in 7 different colours to assist cable identification
Available in 7 different colours to assist cable identification
Specifications
Attribute | Value |
---|---|
Accessory Type | Hood |
For Use With | RJ45 Connectors |
Colour | Black |
Material | Polyamide |
Interface Type | RJ45 |