- RS Stock No.:
- 191-8338
- Mfr. Part No.:
- 216000-2
- Brand:
- TE Connectivity
On back order for despatch 21/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 480)
$4.213
(exc. GST)
$4.845
(inc. GST)
Units | Per unit | Per Tray* |
480 + | $4.213 | $2,022.24 |
*price indicative |
- RS Stock No.:
- 191-8338
- Mfr. Part No.:
- 216000-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
A TE Connectivity Cable Mount 6 Position IDC RJ Modular Jack. The housing material of this Cable Mount 6 Position IDC RJ Modular Jack is PBT and the Stuffer Box is ABS both with a UL 94HB rating. A Barrel Terminal will accept one or two 0.12 mm² (26 AWG) to 0.35 mm² (22 AWG) solid or stranded wires with a maximum insulation diameter of 1.2 mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Shield Type | Unshielded |
Orientation | Straight |
Length | 18.1mm |
Width | 22mm |
Depth | 22mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |