- RS Stock No.:
- 800-6898
- Mfr. Part No.:
- 43814-6621
- Brand:
- Molex
On back order for despatch 15/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3.08
(exc. GST)
$3.54
(inc. GST)
Units | Per unit |
1 - 14 | $3.08 |
15 - 49 | $3.01 |
50 - 99 | $2.91 |
100 - 249 | $2.83 |
250 + | $2.76 |
- RS Stock No.:
- 800-6898
- Mfr. Part No.:
- 43814-6621
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
RJ11 2 Port Modular Jacks - 43814 Series
A Molex 43814 Series RJ11 2 Port Low Profile Inverted Modular Jack.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Orientation | Right Angle |
Length | 24.13mm |
Width | 16.51mm |
Depth | 12.7mm |
Series | 43814 |
Series Number | 43814 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Tin |