![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 164-5298 | ||||||||||||||||||||||
Description | TE Connectivity Cat3 6P Right Angle PCB Mount Female Modular Jack Unshielded RJ14 Connector | ||||||||||||||||||||||
Manufacturer/Brand Name | TE Connectivity | ||||||||||||||||||||||
Manufacturer Part No. | 5555163-2 | ||||||||||||||||||||||
164-5298 | |
TE Connectivity Cat3 6P Right Angle PCB Mount Female Modular Jack Unshielded RJ14 Connector | |
TE Connectivity | |
5555163-2 |
Date | Dec 6, 2019 |
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face
Attribute | Value |
---|---|
Gender | Female |
Number of Ways | 6P |
Mounting Type | PCB Mount |
Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
LAN Category | Cat3 |
Shield Type | Unshielded |
Length | 12.57mm |
Width | 15.88mm |
Depth | 18.29mm |
Connector Type | Modular Jack |
Series | 5555163 |