6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face
Attribute | Value |
---|---|
Gender | Female |
Number of Ways | 6P |
Mounting Type | PCB Mount |
Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
LAN Category | Cat3 |
Shield Type | Unshielded |
Length | 12.57mm |
Width | 15.88mm |
Depth | 18.29mm |
Connector Type | Modular Jack |
Series | 5555163 |