COMMSCOPE Cat5e 8-Way Male RJ45 Modular Plug Straight Cable Mount Shielded

  • RS Stock No. 124-1155
  • Mfr. Part No. 6-2111986-3
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Commscope Cat5 and Cat5e Shielded and Unshielded RJ45 Plugs

From Commscope, a range of modular shielded and unshielded Cat5 and Cat5e RJ45 plugs. The RJ45 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ45 connectors are available in 8/8 and 10/10 pin outs for both round and flat/oval cable. Suitable for 26 AWG to 24 AWG cable. All models are highly reliable and excellent quality.

Applications

Ethernet
IP cameras
Access control
Data Centres

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.

Commscope Range

Specifications
Attribute Value
Gender Male
LAN Category Cat5e
Mounting Type Cable Mount
Number of Ways 8
Connector Type Modular Plug
Shield Type Shielded
Orientation Straight
Length 11.68mm
Width 25.05mm
Depth 7.21mm
Contact Material Phosphor Bronze
Contact Plating Gold
10 : Next working day
1200 Within 5 working day(s) (Global stock)
Price (ex. GST) Each (In a Pack of 10)
$ 5.789
(exc. GST)
$ 6.657
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$5.789
$57.89
100 - 1490
$5.585
$55.85
1500 - 4990
$5.438
$54.38
5000 +
$5.363
$53.63
*price indicative
Related Products
44915 series RJ45 modular plugs suitable for LAN ...
Description:
44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated ...
Category 6A Field Mount Plugs are available in ...
Description:
Category 6A Field Mount Plugs are available in UTP and shielded and are color-coded 568 A/B for universal wiring. They come equipped with an Insulation Piercing Contact (IPC) terminated core that provides a quick, easy and reliable termination onto various ...
TM21P series Cat 5e modular RJ45 shielded plugs ...
Description:
TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. ...
Industrial Ethernet field installation RJ-45 modular plug kits ...
Description:
Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s ...