- RS Stock No.:
- 163-3850
- Mfr. Part No.:
- 7499011121A
- Brand:
- Wurth Elektronik
174 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 29)
$11.621
(exc. GST)
$13.364
(inc. GST)
Units | Per unit | Per Tube* |
29 - 29 | $11.621 | $337.009 |
58 - 87 | $11.418 | $331.122 |
116 + | $10.577 | $306.733 |
*price indicative |
- RS Stock No.:
- 163-3850
- Mfr. Part No.:
- 7499011121A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Through Hole |
Length | 13.95mm |
Width | 15.88mm |
Depth | 21.84mm |
Series Number | 74990 |
Contact Material | Ferrite |
Contact Plating | Gold |