- RS Stock No.:
- 163-5321
- Mfr. Part No.:
- 615016240521
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5321
- Mfr. Part No.:
- 615016240521
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Connector Type | Modular Jack |
Shield Type | STP |
Orientation | Horizontal |
Length | 17.27mm |
Width | 25.2mm |
Depth | 28.45mm |
Series Number | 615016 Series |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |