- RS Stock No.:
- 164-4089
- Mfr. Part No.:
- 2-5338556-1
- Brand:
- TE Connectivity
On back order for despatch 02/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 1140)
$3.797
(exc. GST)
$4.367
(inc. GST)
Units | Per unit | Per Tray* |
1140 - 1140 | $3.797 | $4,328.58 |
2280 - 3420 | $3.702 | $4,220.28 |
4560 + | $3.645 | $4,155.30 |
*price indicative |
- RS Stock No.:
- 164-4089
- Mfr. Part No.:
- 2-5338556-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
Integrated LEDS for line status indication
UL 94V-0 flame retardant housings
Applications
These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 19mm |
Width | 16.5mm |
Depth | 12.1mm |
Series Number | 2-5338556 |
Series | 2-5338556 |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |