- RS Stock No.:
- 170-2595
- Mfr. Part No.:
- RJHS-4081
- Brand:
- Amphenol ICC
1800 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$1.672
(exc. GST)
$1.923
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.672 | $167.20 |
200 - 300 | $1.631 | $163.10 |
400 + | $1.605 | $160.50 |
*price indicative |
- RS Stock No.:
- 170-2595
- Mfr. Part No.:
- RJHS-4081
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
Product Details
Amphenol LED Sockets
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The range is available not only with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication. All models are highly reliable and excellent quality.
Features & Benefits
A maximum contact resistance of 10 mΩ
A minimum insulation resistance of 500 mΩ
A current rating of 1.5A
A voltage rating of 125 V ac
RJ45 Socket LED Ratings
Forward Current: 7 mA
Forward Voltage: 2 V to 1 V (Typical.)
Reverse Voltage: 5 V Minimum
Power Dissipation Green: 24 mW
Power Dissipation Yellow: 36 mW
Note
For discrete types, viewing from the front of the socket, the green LED is on the right, the yellow on the left.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Through Hole |
Orientation | Right Angle |
Length | 15.75mm |
Depth | 14.99mm |
Series | RJHS |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |